Technical Document
Specifications
Brand
SMCMaximum Suction Flow
155L/min
Maximum Vacuum Pressure
-90kPa
Nozzle Diameter
2mm
Manufacturer Series
ZH
Maximum Input Pressure
0.6MPa
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Outlet Port Size
12 mm
Country of Origin
Japan
AED 415.54
AED 415.54 Each (ex VAT)
AED 436.32
AED 436.32 Each (inc. VAT)
1
AED 415.54
AED 415.54 Each (ex VAT)
AED 436.32
AED 436.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 415.54 |
5 - 9 | AED 394.80 |
10+ | AED 373.96 |
Technical Document
Specifications
Brand
SMCMaximum Suction Flow
155L/min
Maximum Vacuum Pressure
-90kPa
Nozzle Diameter
2mm
Manufacturer Series
ZH
Maximum Input Pressure
0.6MPa
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Outlet Port Size
12 mm
Country of Origin
Japan