Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Vacuum Ejector, 1mm nozzle , -84kPa 60L/min, ZM series

RS Stock No.: 270-5141Brand: SMCManufacturers Part No.: ZM101H-K5LZ-Q
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

60L/min

Maximum Vacuum Pressure

-84kPa

Nozzle Diameter

1mm

Manufacturer Series

ZM

Silencer

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 1,253.72

AED 1,253.72 Each (ex VAT)

AED 1,316.41

AED 1,316.41 Each (inc. VAT)

SMC Vacuum Ejector, 1mm nozzle , -84kPa 60L/min, ZM series

AED 1,253.72

AED 1,253.72 Each (ex VAT)

AED 1,316.41

AED 1,316.41 Each (inc. VAT)

SMC Vacuum Ejector, 1mm nozzle , -84kPa 60L/min, ZM series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

60L/min

Maximum Vacuum Pressure

-84kPa

Nozzle Diameter

1mm

Manufacturer Series

ZM

Silencer

Yes

Country of Origin

China