Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 8mm Flat Silicon Rubber Suction Cup ZP08US

RS Stock No.: 227-3878Brand: SMCManufacturers Part No.: ZP08US
brand-logo
View all in Pneumatic Suction Cups

Technical Document

Specifications

Brand

SMC

Pad Diameter

8mm

Pad Type

Flat

Pad Material

Silicon Rubber

Manufacturer Series

ZP

Country of Origin

Japan

Product details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC 8mm Flat NBR Suction Cup ZP08UN
AED 16.04Each (ex VAT)
Stock information temporarily unavailable.

AED 16.54

AED 16.54 Each (ex VAT)

AED 17.37

AED 17.37 Each (inc. VAT)

SMC 8mm Flat Silicon Rubber Suction Cup ZP08US

AED 16.54

AED 16.54 Each (ex VAT)

AED 17.37

AED 17.37 Each (inc. VAT)

SMC 8mm Flat Silicon Rubber Suction Cup ZP08US
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 16.54
5 - 9AED 15.44
10 - 24AED 14.96
25+AED 14.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC 8mm Flat NBR Suction Cup ZP08UN
AED 16.04Each (ex VAT)

Technical Document

Specifications

Brand

SMC

Pad Diameter

8mm

Pad Type

Flat

Pad Material

Silicon Rubber

Manufacturer Series

ZP

Country of Origin

Japan

Product details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC 8mm Flat NBR Suction Cup ZP08UN
AED 16.04Each (ex VAT)