SMC 6mm Silicon Rubber Vaccum Pad ZPT06US-A5, M5

RS Stock No.: 196-1232Brand: SMCManufacturers Part No.: ZPT06US-A5
brand-logo
View all in Pneumatic Suction Cups

Technical Document

Specifications

Brand

SMC

Pad Diameter

6mm

Pad Material

Silicon Rubber

Connection Type

Male Thread

Manufacturer Series

ZPT

Vacuum Entry Direction

Vertical

Threaded Connection Size

M5

Tube Outside Diameter

7mm

Country of Origin

Japan

AED 36.86

AED 36.86 Each (ex VAT)

AED 38.70

AED 38.70 Each (inc. VAT)

SMC 6mm Silicon Rubber Vaccum Pad ZPT06US-A5, M5

AED 36.86

AED 36.86 Each (ex VAT)

AED 38.70

AED 38.70 Each (inc. VAT)

SMC 6mm Silicon Rubber Vaccum Pad ZPT06US-A5, M5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 36.86
5 - 9AED 35.38
10 - 24AED 34.60
25+AED 33.97

Technical Document

Specifications

Brand

SMC

Pad Diameter

6mm

Pad Material

Silicon Rubber

Connection Type

Male Thread

Manufacturer Series

ZPT

Vacuum Entry Direction

Vertical

Threaded Connection Size

M5

Tube Outside Diameter

7mm

Country of Origin

Japan