Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pressure Switch, R 1/4 -100kPa to +100 kPa

RS Stock No.: 873-2581Brand: SMCManufacturers Part No.: ZSE80F-02-T
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

+100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

R 1/4

Suitable Media

Non Corrosive Fluid

Type

Reed, Solid State

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ZSE80F

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65

Maximum Pressure Setting

0.11MPa

Output Type

2 PNP Open Collector Outputs, Analogue Output

Pressure Setting Range

-110 → +110kPa

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Pressure Switch, R 1/4 -100kPa to +100 kPa

P.O.A.

SMC Pressure Switch, R 1/4 -100kPa to +100 kPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

+100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

R 1/4

Suitable Media

Non Corrosive Fluid

Type

Reed, Solid State

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ZSE80F

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65

Maximum Pressure Setting

0.11MPa

Output Type

2 PNP Open Collector Outputs, Analogue Output

Pressure Setting Range

-110 → +110kPa

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in