Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Vacuum Ejector, 0.5mm nozzle , -85kPa 7L/min, ZU series

RS Stock No.: 367-0270Brand: SMCManufacturers Part No.: ZU05S
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

7L/min

Maximum Vacuum Pressure

-85kPa

Nozzle Diameter

0.5mm

Manufacturer Series

ZU

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

+5°C

Country of Origin

Japan

Product details

Single Stage In-Line Vacuum Ejector

High flow and high vacuum variants
Integrated one touch fittings
Choice of two nozzle sizes
Lightweight
Standard copper free construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Vacuum Ejector, 0.5mm nozzle , -85kPa 7L/min, ZU series

P.O.A.

SMC Vacuum Ejector, 0.5mm nozzle , -85kPa 7L/min, ZU series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

7L/min

Maximum Vacuum Pressure

-85kPa

Nozzle Diameter

0.5mm

Manufacturer Series

ZU

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

+5°C

Country of Origin

Japan

Product details

Single Stage In-Line Vacuum Ejector

High flow and high vacuum variants
Integrated one touch fittings
Choice of two nozzle sizes
Lightweight
Standard copper free construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in