Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Snickers Black Water Repellent Work Waistcoat, XL

RS Stock No.: 184-7565Brand: SnickersManufacturers Part No.: 45120404007
brand-logo
View all in Bodywarmers

Technical Document

Specifications

Size

XL

Clothing Type

Body warmer

Material Properties

Water Repellent

Closure Type

Zipper

Outer Material

Polyamide

Colour

Black

Country of Origin

Bangladesh

Stock information temporarily unavailable.

AED 687.64

AED 687.64 Each (ex VAT)

AED 722.02

AED 722.02 Each (inc. VAT)

Snickers Black Water Repellent Work Waistcoat, XL

AED 687.64

AED 687.64 Each (ex VAT)

AED 722.02

AED 722.02 Each (inc. VAT)

Snickers Black Water Repellent Work Waistcoat, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Clothing Type

Body warmer

Material Properties

Water Repellent

Closure Type

Zipper

Outer Material

Polyamide

Colour

Black

Country of Origin

Bangladesh