Socket & See FFCB 200 Fuse Finder, Maximum Safe Working Voltage 250V

RS Stock No.: 719-3005Brand: Socket & SeeManufacturers Part No.: FFCB200 UKA
brand-logo
View all in Cable Tracers & Fuse Finders

Technical Document

Specifications

Display Type

LED

Meter Type

Fuse Finder

Battery Type

9V

Power Source

Battery

Includes

Case, Crocodile Clip, Mains Lead, Receiver, Test Lead, Transmitter, User Manual

Maximum Frequency

60Hz

Maximum Safe Working Voltage

250V

Minimum Frequency

50 Hz

Minimum Safe Working Voltage

100V

Model Number p

FFCB 200

Plug Type

Type G - British 3-pin

Country of Origin

China

AED 515.86

AED 515.86 Each (ex VAT)

AED 541.65

AED 541.65 Each (inc. VAT)

Socket & See FFCB 200 Fuse Finder, Maximum Safe Working Voltage 250V

Calibration type

AED 515.86

AED 515.86 Each (ex VAT)

AED 541.65

AED 541.65 Each (inc. VAT)

Socket & See FFCB 200 Fuse Finder, Maximum Safe Working Voltage 250V

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Display Type

LED

Meter Type

Fuse Finder

Battery Type

9V

Power Source

Battery

Includes

Case, Crocodile Clip, Mains Lead, Receiver, Test Lead, Transmitter, User Manual

Maximum Frequency

60Hz

Maximum Safe Working Voltage

250V

Minimum Frequency

50 Hz

Minimum Safe Working Voltage

100V

Model Number p

FFCB 200

Plug Type

Type G - British 3-pin

Country of Origin

China