Technical Document
Specifications
Brand
SocomecCurrent Ratio
30:5
Series
192T
Transformer Type
DIN Rail Mounted
Input Current
30A
Overall Height
85.5mm
Overall Width
71mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 263.34
AED 263.34 Each (ex VAT)
AED 276.51
AED 276.51 Each (inc. VAT)
Socomec 192T Series DIN Rail Mounted Current Transformer, 30A Input, 30:5
1
AED 263.34
AED 263.34 Each (ex VAT)
AED 276.51
AED 276.51 Each (inc. VAT)
Socomec 192T Series DIN Rail Mounted Current Transformer, 30A Input, 30:5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecCurrent Ratio
30:5
Series
192T
Transformer Type
DIN Rail Mounted
Input Current
30A
Overall Height
85.5mm
Overall Width
71mm
Country of Origin
Germany