Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Socomec TCB 17-20 Series Current Transformer, 100:5, 17.5mm Bore

RS Stock No.: 122-0464Brand: SocomecManufacturers Part No.: 192T2110
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Socomec

Current Ratio

100:5

Bore Size

17.5mm

Series

TCB 17-20

Mounting Type

DIN Rail

Dimensions

65 x 49.5 x 50 mm

Country of Origin

Germany

Product details

Socomec Bar or Cable-through Current Transformers

Socomec current transformers deliver to the secondary, a standard current proportional to the primary current and adapt to the rating of the associated device. The current transformers are equipped with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk.

Features and Benefits

• Adapted currency class, 0.2 s, 0.5, 1 or 3
• Bar or cable-through choices
• Wide range of ratings and dimensions
• 3 phase models available
• Quick and easy mounting
• Edgewise, flat, DIN Rail or back plate mounting is possible

Current Transformers

Stock information temporarily unavailable.

AED 128.85

AED 128.85 Each (ex VAT)

AED 135.29

AED 135.29 Each (inc. VAT)

Socomec TCB 17-20 Series Current Transformer, 100:5, 17.5mm Bore

AED 128.85

AED 128.85 Each (ex VAT)

AED 135.29

AED 135.29 Each (inc. VAT)

Socomec TCB 17-20 Series Current Transformer, 100:5, 17.5mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Current Ratio

100:5

Bore Size

17.5mm

Series

TCB 17-20

Mounting Type

DIN Rail

Dimensions

65 x 49.5 x 50 mm

Country of Origin

Germany

Product details

Socomec Bar or Cable-through Current Transformers

Socomec current transformers deliver to the secondary, a standard current proportional to the primary current and adapt to the rating of the associated device. The current transformers are equipped with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk.

Features and Benefits

• Adapted currency class, 0.2 s, 0.5, 1 or 3
• Bar or cable-through choices
• Wide range of ratings and dimensions
• 3 phase models available
• Quick and easy mounting
• Edgewise, flat, DIN Rail or back plate mounting is possible

Current Transformers