Socomec 192T Series Split Core Current Transformer, 1kA Input, 1000:5

RS Stock No.: 221-0346Brand: SocomecManufacturers Part No.: 192T4710
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Socomec

Current Ratio

1000:5

Series

192T

Transformer Type

Split Core

Input Current

1kA

Overall Height

198mm

Overall Width

155mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,730.40

AED 1,730.40 Each (ex VAT)

AED 1,816.92

AED 1,816.92 Each (inc. VAT)

Socomec 192T Series Split Core Current Transformer, 1kA Input, 1000:5

AED 1,730.40

AED 1,730.40 Each (ex VAT)

AED 1,816.92

AED 1,816.92 Each (inc. VAT)

Socomec 192T Series Split Core Current Transformer, 1kA Input, 1000:5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Current Ratio

1000:5

Series

192T

Transformer Type

Split Core

Input Current

1kA

Overall Height

198mm

Overall Width

155mm

Country of Origin

Germany