Technical Document
Specifications
Brand
SocomecCurrent Ratio
1000:5A
Bore Size
103 x 41mm
Series
TBA 103
Transformer Type
Bar Through
Input Current
1kA
Output Current
5 A
Country of Origin
Germany
Stock information temporarily unavailable.
AED 411.50
AED 411.50 Each (ex VAT)
AED 432.07
AED 432.07 Each (inc. VAT)
Socomec TBA 103 Series Bar Through Current Transformer, 1kA Input, 1000:5A, 5 A Output, 103 x 41mm Bore
1
AED 411.50
AED 411.50 Each (ex VAT)
AED 432.07
AED 432.07 Each (inc. VAT)
Socomec TBA 103 Series Bar Through Current Transformer, 1kA Input, 1000:5A, 5 A Output, 103 x 41mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecCurrent Ratio
1000:5A
Bore Size
103 x 41mm
Series
TBA 103
Transformer Type
Bar Through
Input Current
1kA
Output Current
5 A
Country of Origin
Germany