Technical Document
Specifications
Brand
SocomecSeries
192Y
Supply Voltage
230 V ac
Input Current
1A
Output Current
20 mA
Overall Height
75.5mm
Overall Width
61mm
Country of Origin
Germany
AED 1,948.48
AED 1,948.48 Each (ex VAT)
AED 2,045.90
AED 2,045.90 Each (inc. VAT)
Socomec 192Y Series Current Transducer, 1A Input, 20 mA Output, 230 V ac
1
AED 1,948.48
AED 1,948.48 Each (ex VAT)
AED 2,045.90
AED 2,045.90 Each (inc. VAT)
Socomec 192Y Series Current Transducer, 1A Input, 20 mA Output, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SocomecSeries
192Y
Supply Voltage
230 V ac
Input Current
1A
Output Current
20 mA
Overall Height
75.5mm
Overall Width
61mm
Country of Origin
Germany