Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Socomec 3P Pole Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP20

RS Stock No.: 781-3689Brand: SocomecManufacturers Part No.: 2200 3008
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Socomec

Number of Poles

3P

Maximum Current

80A

IP Rating

IP20

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Blue, Red

Range

SIRCO

Series

SIRCO M

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/3NC (Auxiliary)

Switch Rating

80A

Length

52.5mm

Width

76mm

Depth

408mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Non-Fusible Disconnect Switches SIRCO M

SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.

You may be interested in
Stock information temporarily unavailable.

AED 337.10

AED 337.10 Each (ex VAT)

AED 353.96

AED 353.96 Each (inc. VAT)

Socomec 3P Pole Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP20

AED 337.10

AED 337.10 Each (ex VAT)

AED 353.96

AED 353.96 Each (inc. VAT)

Socomec 3P Pole Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 337.10
5 - 9AED 326.66
10+AED 313.74
You may be interested in

Technical Document

Specifications

Brand

Socomec

Number of Poles

3P

Maximum Current

80A

IP Rating

IP20

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Blue, Red

Range

SIRCO

Series

SIRCO M

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/3NC (Auxiliary)

Switch Rating

80A

Length

52.5mm

Width

76mm

Depth

408mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Non-Fusible Disconnect Switches SIRCO M

SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.

You may be interested in