Socomec Switch Disconnector Terminal Shroud, M Series

RS Stock No.: 781-3721Brand: SocomecManufacturers Part No.: 22941011
brand-logo

Technical Document

Specifications

Brand

Socomec

Number of Poles

1

Series

M

Country of Origin

China

Product details

Non-Fusible Disconnect Switches SIRCO M

SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.

Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

Features & Benefits:

- Complies with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *

Stock information temporarily unavailable.

AED 9.14

AED 9.14 Each (ex VAT)

AED 9.60

AED 9.60 Each (inc. VAT)

Socomec Switch Disconnector Terminal Shroud, M Series

AED 9.14

AED 9.14 Each (ex VAT)

AED 9.60

AED 9.60 Each (inc. VAT)

Socomec Switch Disconnector Terminal Shroud, M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 9.14
5 - 9AED 9.08
10+AED 8.77

Technical Document

Specifications

Brand

Socomec

Number of Poles

1

Series

M

Country of Origin

China

Product details

Non-Fusible Disconnect Switches SIRCO M

SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.

Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

Features & Benefits:

- Complies with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *