Technical Document
Specifications
Brand
SocomecNumber of Poles
3
Maximum Current
250A
Mounting Type
DIN Rail
Range
FUSERBLOC
Mechanical Fuse Size
1
Auxiliary Contacts Available
Yes
Country of Origin
France
Product details
Fused Switch Disconnectors - External Front and Right Side Operation
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.
NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits
AED 2,771.52
AED 2,771.52 Each (ex VAT)
AED 2,910.10
AED 2,910.10 Each (inc. VAT)
1
AED 2,771.52
AED 2,771.52 Each (ex VAT)
AED 2,910.10
AED 2,910.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecNumber of Poles
3
Maximum Current
250A
Mounting Type
DIN Rail
Range
FUSERBLOC
Mechanical Fuse Size
1
Auxiliary Contacts Available
Yes
Country of Origin
France
Product details
Fused Switch Disconnectors - External Front and Right Side Operation
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.
NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits