Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Socomec Monitoring Relay

RS Stock No.: 187-9921Brand: SocomecManufacturers Part No.: 46119602
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Socomec

Maximum Test Voltage

2kV

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Power Source

Mains

Width

105mm

Length

22.5mm

Height

74mm

Weight

130g

Dimensions

22.5 x 105 x 74mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,679.52

AED 3,679.52 Each (ex VAT)

AED 3,863.50

AED 3,863.50 Each (inc. VAT)

Socomec Monitoring Relay

AED 3,679.52

AED 3,679.52 Each (ex VAT)

AED 3,863.50

AED 3,863.50 Each (inc. VAT)

Socomec Monitoring Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Maximum Test Voltage

2kV

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Power Source

Mains

Width

105mm

Length

22.5mm

Height

74mm

Weight

130g

Dimensions

22.5 x 105 x 74mm

Country of Origin

Germany