Socomec 1, 3 Phase Backlit LCD Energy Meter

RS Stock No.: 184-9448Brand: SocomecManufacturers Part No.: 48250400
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Socomec

Series

Diris A10

Display Type

Backlit LCD

Number of Phases

1, 3

Pulse Output

Yes

Depth

64mm

Meter Accuracy

0.1 (Frequency) %, 0.2 (Current) %, 0.2 (Voltage) %, 0.5 (Power Factor) %, 0.5 (Power) %, Class 0.5 S (IEC 62053-22), Class 2 (IEC 62053-23)

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

Maximum Measurement

11 (Current) kA, 289 (Voltage Between Phase and Neutral) V ac, 500 (Voltage Between Phases) V ac, 65 (Frequency) Hz

Minimum Measurement

0 (Current) kA, 28 (Voltage Between Phase and Neutral) V ac, 45 (Frequency) Hz, 50 (Voltage Between Phases) V ac

Measurement Range

0 → 11 (Current) kA, 28 → 289 (Voltage Between Phase and Neutral) V ac, 45 → 65 (Frequency) Hz, 50 → 500 (Voltage Between Phases) V ac

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

AED 2,128.51

AED 2,128.51 Each (ex VAT)

AED 2,234.94

AED 2,234.94 Each (inc. VAT)

Socomec 1, 3 Phase Backlit LCD Energy Meter

AED 2,128.51

AED 2,128.51 Each (ex VAT)

AED 2,234.94

AED 2,234.94 Each (inc. VAT)

Socomec 1, 3 Phase Backlit LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Socomec

Series

Diris A10

Display Type

Backlit LCD

Number of Phases

1, 3

Pulse Output

Yes

Depth

64mm

Meter Accuracy

0.1 (Frequency) %, 0.2 (Current) %, 0.2 (Voltage) %, 0.5 (Power Factor) %, 0.5 (Power) %, Class 0.5 S (IEC 62053-22), Class 2 (IEC 62053-23)

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

Maximum Measurement

11 (Current) kA, 289 (Voltage Between Phase and Neutral) V ac, 500 (Voltage Between Phases) V ac, 65 (Frequency) Hz

Minimum Measurement

0 (Current) kA, 28 (Voltage Between Phase and Neutral) V ac, 45 (Frequency) Hz, 50 (Voltage Between Phases) V ac

Measurement Range

0 → 11 (Current) kA, 28 → 289 (Voltage Between Phase and Neutral) V ac, 45 → 65 (Frequency) Hz, 50 → 500 (Voltage Between Phases) V ac

Country of Origin

France

You may be interested in