Socomec DIRIS B-30 Digital Panel Multi-Function Meter

RS Stock No.: 122-0533Brand: SocomecManufacturers Part No.: 48290000
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Socomec

Properties Measured

Current, Frequency, Power, Power Factor, Voltage

Depth

65mm

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Measurement Range

50 to 300 (Ph/N) V ac, 87 to 520 (Ph/Ph) V ac

Meter Type

Electrical

Minimum Measurement

50 (Ph/N) V ac, 87 (Ph/Ph) V ac

Series

DIRIS B-30

Country of Origin

Poland

Product details

DIRIS B-30 Multi function Meter

The DIRIS B-30 is a power monitoring meter that communicates via RS485. It can be connected to current sensors (RJ12 connection) that makes it suitable for all types of installation. The 4 RJ12 independent current inputs allow the meter to manage several types and numbers of circuits.

Features and Benefits

• Plug & play rapid RJ12 connection
• 4 Current measurement inputs allow you to configure multiple circuits for optimisation of the number of measurements per devices installed
• RS485 communication
• Modbus RTU protocol
• Can be connected to a DIRIS G gateway for centralisation and communication
• Class 0.5 in accordance with IEC 61557-12

Application Information

The DIRIS B-30 is the optimum solution for industry, building, infrastructure or local authority application fields.

Stock information temporarily unavailable.

AED 3,756.27

AED 3,756.27 Each (ex VAT)

AED 3,944.08

AED 3,944.08 Each (inc. VAT)

Socomec DIRIS B-30 Digital Panel Multi-Function Meter

AED 3,756.27

AED 3,756.27 Each (ex VAT)

AED 3,944.08

AED 3,944.08 Each (inc. VAT)

Socomec DIRIS B-30 Digital Panel Multi-Function Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Properties Measured

Current, Frequency, Power, Power Factor, Voltage

Depth

65mm

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Measurement Range

50 to 300 (Ph/N) V ac, 87 to 520 (Ph/Ph) V ac

Meter Type

Electrical

Minimum Measurement

50 (Ph/N) V ac, 87 (Ph/Ph) V ac

Series

DIRIS B-30

Country of Origin

Poland

Product details

DIRIS B-30 Multi function Meter

The DIRIS B-30 is a power monitoring meter that communicates via RS485. It can be connected to current sensors (RJ12 connection) that makes it suitable for all types of installation. The 4 RJ12 independent current inputs allow the meter to manage several types and numbers of circuits.

Features and Benefits

• Plug & play rapid RJ12 connection
• 4 Current measurement inputs allow you to configure multiple circuits for optimisation of the number of measurements per devices installed
• RS485 communication
• Modbus RTU protocol
• Can be connected to a DIRIS G gateway for centralisation and communication
• Class 0.5 in accordance with IEC 61557-12

Application Information

The DIRIS B-30 is the optimum solution for industry, building, infrastructure or local authority application fields.