Technical Document
Specifications
Brand
SocomecSeries
COUNTIS E2x
Cutout Width
72mm
Cutout Height
90mm
Display Type
LCD
Number Of Digits
2
Number of Phases
3
Country of Origin
Italy
Stock information temporarily unavailable.
AED 1,268.25
AED 1,268.25 Each (ex VAT)
AED 1,331.66
AED 1,331.66 Each (inc. VAT)
Socomec 3 Phase LCD Energy Meter
1
AED 1,268.25
AED 1,268.25 Each (ex VAT)
AED 1,331.66
AED 1,331.66 Each (inc. VAT)
Socomec 3 Phase LCD Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecSeries
COUNTIS E2x
Cutout Width
72mm
Cutout Height
90mm
Display Type
LCD
Number Of Digits
2
Number of Phases
3
Country of Origin
Italy