Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Socomec Earth Leakage Relay, 47 → 63Hz Frequency, 0.03 mA Leakage, 2 Output

RS Stock No.: 187-9918Brand: SocomecManufacturers Part No.: 49413602
brand-logo
View all in Earth Leakage Relays

Technical Document

Specifications

Brand

Socomec

Frequency Range

47 → 63Hz

Leakage Range

0.03 mA → 30A

Output

2

Trip Time

0 → 10s

Test Function

Remote

Dimensions

44 x 63.5 x 85 mm

Weight

190g

Dimensions

44 x 63.5 x 85mm

Weight

190g

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,770.35

AED 1,770.35 Each (ex VAT)

AED 1,858.87

AED 1,858.87 Each (inc. VAT)

Socomec Earth Leakage Relay, 47 → 63Hz Frequency, 0.03 mA Leakage, 2 Output

AED 1,770.35

AED 1,770.35 Each (ex VAT)

AED 1,858.87

AED 1,858.87 Each (inc. VAT)

Socomec Earth Leakage Relay, 47 → 63Hz Frequency, 0.03 mA Leakage, 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Frequency Range

47 → 63Hz

Leakage Range

0.03 mA → 30A

Output

2

Trip Time

0 → 10s

Test Function

Remote

Dimensions

44 x 63.5 x 85 mm

Weight

190g

Dimensions

44 x 63.5 x 85mm

Weight

190g

Country of Origin

United Kingdom