Socomec Delta IC Series Current Transformer, 250A Input, 250:5, 5 A Output, 120mm Bore

RS Stock No.: 122-0567Brand: SocomecManufacturers Part No.: 49506120
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Socomec

Current Ratio

250:5

Bore Size

120mm

Series

Delta IC

Input Current

250A

Output Current

5 A

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Mounting Type

DIN Rail

For Use With

DIRIS A80, RESYS

Dimensions

163 x 26 x 182.5 mm

Country of Origin

France

Product details

Core Balance Transformers- IC Series

IC Series core balance transformers are used in the installation of protection or signalling resources such as earth leakage protection relays. Active conductors pass through the aperture of the core balance transformers, providing differential summation of vector currents.

Features and Benefits

• Closed core type to suit all wiring configurations
• Mounting on DIN Rail, back plate or directly on cable
• Meets requirements in terms of measurement sensitivity
• Easily adapted into confined spaces with high integration constraints
• Provides easy and rapid cabling
• A patented cable locator

Current Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 822.20

AED 822.20 Each (ex VAT)

AED 863.31

AED 863.31 Each (inc. VAT)

Socomec Delta IC Series Current Transformer, 250A Input, 250:5, 5 A Output, 120mm Bore

AED 822.20

AED 822.20 Each (ex VAT)

AED 863.31

AED 863.31 Each (inc. VAT)

Socomec Delta IC Series Current Transformer, 250A Input, 250:5, 5 A Output, 120mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Socomec

Current Ratio

250:5

Bore Size

120mm

Series

Delta IC

Input Current

250A

Output Current

5 A

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Mounting Type

DIN Rail

For Use With

DIRIS A80, RESYS

Dimensions

163 x 26 x 182.5 mm

Country of Origin

France

Product details

Core Balance Transformers- IC Series

IC Series core balance transformers are used in the installation of protection or signalling resources such as earth leakage protection relays. Active conductors pass through the aperture of the core balance transformers, providing differential summation of vector currents.

Features and Benefits

• Closed core type to suit all wiring configurations
• Mounting on DIN Rail, back plate or directly on cable
• Meets requirements in terms of measurement sensitivity
• Easily adapted into confined spaces with high integration constraints
• Provides easy and rapid cabling
• A patented cable locator

Current Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more