Technical Document
Specifications
Brand
SocomecNumber of Poles
3P
Maximum Current
125A
Mounting Type
DIN Rail
Range
RM-RMS
Mechanical Fuse Size
22 x 58mm
Auxiliary Contacts Available
Yes
Country of Origin
Spain
Stock information temporarily unavailable.
AED 314.46
AED 314.46 Each (ex VAT)
AED 330.18
AED 330.18 Each (inc. VAT)
Socomec Switch Disconnector, 3P Pole, 125A Max Current
1
AED 314.46
AED 314.46 Each (ex VAT)
AED 330.18
AED 330.18 Each (inc. VAT)
Socomec Switch Disconnector, 3P Pole, 125A Max Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecNumber of Poles
3P
Maximum Current
125A
Mounting Type
DIN Rail
Range
RM-RMS
Mechanical Fuse Size
22 x 58mm
Auxiliary Contacts Available
Yes
Country of Origin
Spain