Socomec 230V Input Stand Alone Uninterruptible Power Supply, 850VA (480W), NETYS PE

RS Stock No.: 233-2979Brand: SocomecManufacturers Part No.: NPE-0850
brand-logo

Technical Document

Specifications

Brand

Socomec

Model

NETYS PE

Power Rating

480W

VA Rating

850VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Current Rating

3A

Country of Origin

China

Stock information temporarily unavailable.

AED 887.98

AED 887.98 Each (ex VAT)

AED 932.38

AED 932.38 Each (inc. VAT)

Socomec 230V Input Stand Alone Uninterruptible Power Supply, 850VA (480W), NETYS PE

AED 887.98

AED 887.98 Each (ex VAT)

AED 932.38

AED 932.38 Each (inc. VAT)

Socomec 230V Input Stand Alone Uninterruptible Power Supply, 850VA (480W), NETYS PE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Model

NETYS PE

Power Rating

480W

VA Rating

850VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Current Rating

3A

Country of Origin

China