Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sola 600mm Spirit Level, With RS Calibration

RS Stock No.: 725-1573Brand: SolaManufacturers Part No.: PV-060
brand-logo

Technical Document

Specifications

Brand

Sola

Level Type

Box Section

Length

600mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Milled Surface

Yes

Calibrated

RSCAL

Model Number p

L1-060-RS

Country of Origin

Austria

Product details

Tradesman

Heavy duty high accuracy spirit level for site work or accurate setting of conveyor systems.

Extruded aluminium box section
Milled top & bottom surface
Shock proof solid acrylic vials
±0.5mm/m accuracy (in standard position)

You may be interested in
Sola 600mm Spirit Level
AED 224.30Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Sola 600mm Spirit Level, With RS Calibration

Calibration type

P.O.A.

Sola 600mm Spirit Level, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sola 600mm Spirit Level
AED 224.30Each (ex VAT)

Technical Document

Specifications

Brand

Sola

Level Type

Box Section

Length

600mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Milled Surface

Yes

Calibrated

RSCAL

Model Number p

L1-060-RS

Country of Origin

Austria

Product details

Tradesman

Heavy duty high accuracy spirit level for site work or accurate setting of conveyor systems.

Extruded aluminium box section
Milled top & bottom surface
Shock proof solid acrylic vials
±0.5mm/m accuracy (in standard position)

You may be interested in
Sola 600mm Spirit Level
AED 224.30Each (ex VAT)