Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Solar Centre, Solar Powered Floodlight, 1 LED, 300 mW, IP44

RS Stock No.: 823-9934Brand: Solar CentreManufacturers Part No.: SS7543
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

300 mW

IP Rating

IP44

Number of LEDs

1

Dimensions

30 x 120 x 120 mm

Height

30mm

Width

120 mm

Depth

120 mm

Solar Panel

Yes

Lamp Type

LED

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Floodlight Type

Outdoor

Country of Origin

China

Product details

Solar Centre Square Decking Light Solar Powered

The Solar Centre stainless steel square decking light charges up by day via the micro solar panels, which charge the batteries contained within the light. At dusk the decking light illuminates automatically until dawn, when it switches off and starts charging again for the night ahead. These decking lights are easy to install, as they don’t need any mains power supply.

Up to 12 hours operation once fully charged
Beautiful stainless steel design
Year round reliability in the UK
Fully weather proof
Self-contained, can be positioned anywhere
Turns on automatically at dusk
Turns off automatically at dawn
On / Off switch
Replaceable batteries
No operating costs
Environmentally friendly

Garden Lighting

Stock information temporarily unavailable.

AED 123.22

AED 123.22 Each (ex VAT)

AED 129.38

AED 129.38 Each (inc. VAT)

Solar Centre, Solar Powered Floodlight, 1 LED, 300 mW, IP44

AED 123.22

AED 123.22 Each (ex VAT)

AED 129.38

AED 129.38 Each (inc. VAT)

Solar Centre, Solar Powered Floodlight, 1 LED, 300 mW, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Wattage

300 mW

IP Rating

IP44

Number of LEDs

1

Dimensions

30 x 120 x 120 mm

Height

30mm

Width

120 mm

Depth

120 mm

Solar Panel

Yes

Lamp Type

LED

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Floodlight Type

Outdoor

Country of Origin

China

Product details

Solar Centre Square Decking Light Solar Powered

The Solar Centre stainless steel square decking light charges up by day via the micro solar panels, which charge the batteries contained within the light. At dusk the decking light illuminates automatically until dawn, when it switches off and starts charging again for the night ahead. These decking lights are easy to install, as they don’t need any mains power supply.

Up to 12 hours operation once fully charged
Beautiful stainless steel design
Year round reliability in the UK
Fully weather proof
Self-contained, can be positioned anywhere
Turns on automatically at dusk
Turns off automatically at dawn
On / Off switch
Replaceable batteries
No operating costs
Environmentally friendly

Garden Lighting