Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Solar Centre Evo SMD SS9, Solar Powered, Security Floodlight, 100 W, IP56 PIR

RS Stock No.: 847-2804Brand: Solar CentreManufacturers Part No.: SS9855
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

100 W

IP Rating

IP56

Sensor

PIR

Dimensions

150 x 110 x 150 mm

Height

150mm

Width

110 mm

Depth

150 mm

Solar Panel

Yes

Series

Evo SMD SS9

Better World Product (Find out more)

Yes

PIR Included

Yes

Floodlight Type

Outdoor

Better World Claim

Renewable energy solution

Lamp Type

LED

Country of Origin

China

Product details

Solar Centre Evo SMD LED Solar Security Floodlight

The Solar Centre Evo SMD Solar security light features the latest solar technology in a traditional security light system. This floodlight can be installed virtually anywhere, as it doesn’t need mains power supply, still delivering mains equivalent brightness. The Evo SMD security light is powered by a safe low voltage power pack housed within the light, it has a powerful solar panel, connected with a 5 metres cable, which charges the high capacity battery during the day. The floodlight illuminates when it detects motion at night, just like any regular mains powered security lights. The Evo SMD is very easy to install compared to standard security lights. This Solar Centre floodlight features 3 settings: LUX setting to regulate the level of darkness that the Evo SMD will need before it detects motion; SENS setting to set the range of motion from 2m to 12m; TIME to set how long the Evo SMD will stay on for, once it detects motion, from 10 seconds to 9 minutes.

12m motion sensor range
IP56 rated for superior water resistance
Simple and safe to install with everything you need in the box
Activation time can be set from between 10 seconds and 9 minutes
Powered by the sun
As bright as mains powered lights
Equivalent to a 100 watt Halogen light
Motion activated
Can be installed almost anywhere
Free to run
5m of cable between solar panel and light

Stock information temporarily unavailable.

AED 326.24

AED 326.24 Each (ex VAT)

AED 342.55

AED 342.55 Each (inc. VAT)

Solar Centre Evo SMD SS9, Solar Powered, Security Floodlight, 100 W, IP56 PIR

AED 326.24

AED 326.24 Each (ex VAT)

AED 342.55

AED 342.55 Each (inc. VAT)

Solar Centre Evo SMD SS9, Solar Powered, Security Floodlight, 100 W, IP56 PIR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Wattage

100 W

IP Rating

IP56

Sensor

PIR

Dimensions

150 x 110 x 150 mm

Height

150mm

Width

110 mm

Depth

150 mm

Solar Panel

Yes

Series

Evo SMD SS9

Better World Product (Find out more)

Yes

PIR Included

Yes

Floodlight Type

Outdoor

Better World Claim

Renewable energy solution

Lamp Type

LED

Country of Origin

China

Product details

Solar Centre Evo SMD LED Solar Security Floodlight

The Solar Centre Evo SMD Solar security light features the latest solar technology in a traditional security light system. This floodlight can be installed virtually anywhere, as it doesn’t need mains power supply, still delivering mains equivalent brightness. The Evo SMD security light is powered by a safe low voltage power pack housed within the light, it has a powerful solar panel, connected with a 5 metres cable, which charges the high capacity battery during the day. The floodlight illuminates when it detects motion at night, just like any regular mains powered security lights. The Evo SMD is very easy to install compared to standard security lights. This Solar Centre floodlight features 3 settings: LUX setting to regulate the level of darkness that the Evo SMD will need before it detects motion; SENS setting to set the range of motion from 2m to 12m; TIME to set how long the Evo SMD will stay on for, once it detects motion, from 10 seconds to 9 minutes.

12m motion sensor range
IP56 rated for superior water resistance
Simple and safe to install with everything you need in the box
Activation time can be set from between 10 seconds and 9 minutes
Powered by the sun
As bright as mains powered lights
Equivalent to a 100 watt Halogen light
Motion activated
Can be installed almost anywhere
Free to run
5m of cable between solar panel and light