Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Solar Technology Kit Renewable Energy Kit

RS Stock No.: 812-4463Brand: Solar TechnologyManufacturers Part No.: STP018MA
brand-logo
View all in Home

Technical Document

Specifications

Type

Solar Panel Kit

Country of Origin

China

Product details

18W Solar Panel Kit

The 18wp Solar Panel Kit is ideal for use in caravans where the time spent away from a mains hook up is no more than 4 days. Also useful for charging consumer appliances such as mobile phones, electric toothbrushes, digital cameras, powering electric gates*, garden pond pumps* or TV’s.
The 18 watt panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery. The 18 watt solar panel is supplied with all the necessary cable (5m), connectors, detailed installation instructions

High efficiency crystalline cell for "all weather" charging
Perfect for larger projects such as powering electric gates*, 12v TV’s, garden pumps / fountains* and use in caravans over a week’s period
Water resistant, robust construction for outdoor use
20 year cell warranty and 10 year module warranty***
Power: 18watts
Peak Output: 1.21A @ 16.8V
Approx. watt-hours/day:** 126
Approx. amp-hours/day:** 8.47
Dimensions: 638 x 278 x 25mm
Weight: 2.2kg

Supplied with

1 x STP018 – 18wp solar panel
1 x STS0204 – 4Ah charge controller
1 x 5m Cable
1 x Fuse
1 x In Line Connector

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Solar Technology Kit Renewable Energy Kit

P.O.A.

Solar Technology Kit Renewable Energy Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Solar Panel Kit

Country of Origin

China

Product details

18W Solar Panel Kit

The 18wp Solar Panel Kit is ideal for use in caravans where the time spent away from a mains hook up is no more than 4 days. Also useful for charging consumer appliances such as mobile phones, electric toothbrushes, digital cameras, powering electric gates*, garden pond pumps* or TV’s.
The 18 watt panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery. The 18 watt solar panel is supplied with all the necessary cable (5m), connectors, detailed installation instructions

High efficiency crystalline cell for "all weather" charging
Perfect for larger projects such as powering electric gates*, 12v TV’s, garden pumps / fountains* and use in caravans over a week’s period
Water resistant, robust construction for outdoor use
20 year cell warranty and 10 year module warranty***
Power: 18watts
Peak Output: 1.21A @ 16.8V
Approx. watt-hours/day:** 126
Approx. amp-hours/day:** 8.47
Dimensions: 638 x 278 x 25mm
Weight: 2.2kg

Supplied with

1 x STP018 – 18wp solar panel
1 x STS0204 – 4Ah charge controller
1 x 5m Cable
1 x Fuse
1 x In Line Connector

You may be interested in