Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Soler&Palau 3000 Series Centrifugal Fan, 400 V, 1250m³/h, ac Operation, 38862 x 4572 x 52578cm

RS Stock No.: 315-538Brand: Soler&PalauManufacturers Part No.: 300062 - CBT 100 N
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

400 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1250m³/h

Series

3000

Dimensions

38862 x 4572 x 52578cm

Country of Origin

Spain

Stock information temporarily unavailable.

AED 9,494.18

AED 9,494.18 Each (ex VAT)

AED 9,968.89

AED 9,968.89 Each (inc. VAT)

Soler&Palau 3000 Series Centrifugal Fan, 400 V, 1250m³/h, ac Operation, 38862 x 4572 x 52578cm

AED 9,494.18

AED 9,494.18 Each (ex VAT)

AED 9,968.89

AED 9,968.89 Each (inc. VAT)

Soler&Palau 3000 Series Centrifugal Fan, 400 V, 1250m³/h, ac Operation, 38862 x 4572 x 52578cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

400 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1250m³/h

Series

3000

Dimensions

38862 x 4572 x 52578cm

Country of Origin

Spain