Technical Document
Specifications
Brand
Soler&PalauSupply Voltage
400 V
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
1910m³/h
Series
3000
Dimensions
40 x 51 x 60.5cm
Country of Origin
Spain
Stock information temporarily unavailable.
AED 16,106.68
AED 16,106.68 Each (ex VAT)
AED 16,912.01
AED 16,912.01 Each (inc. VAT)
Soler&Palau 3000 Series Centrifugal Fan, 400 V, 1910m³/h, ac Operation, 40 x 51 x 60.5cm
1
AED 16,106.68
AED 16,106.68 Each (ex VAT)
AED 16,912.01
AED 16,912.01 Each (inc. VAT)
Soler&Palau 3000 Series Centrifugal Fan, 400 V, 1910m³/h, ac Operation, 40 x 51 x 60.5cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Soler&PalauSupply Voltage
400 V
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
1910m³/h
Series
3000
Dimensions
40 x 51 x 60.5cm
Country of Origin
Spain