Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Soler&Palau 3000 Series Centrifugal Fan, 400 V, 400m³/h, ac Operation, 30226 x 35306 x 39116cm

RS Stock No.: 315-536Brand: Soler&PalauManufacturers Part No.: 300065 - CBT 60 N
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

400 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

400m³/h

Series

3000

Dimensions

30226 x 35306 x 39116cm

Country of Origin

Spain

Stock information temporarily unavailable.

AED 6,242.47

AED 6,242.47 Each (ex VAT)

AED 6,554.59

AED 6,554.59 Each (inc. VAT)

Soler&Palau 3000 Series Centrifugal Fan, 400 V, 400m³/h, ac Operation, 30226 x 35306 x 39116cm

AED 6,242.47

AED 6,242.47 Each (ex VAT)

AED 6,554.59

AED 6,554.59 Each (inc. VAT)

Soler&Palau 3000 Series Centrifugal Fan, 400 V, 400m³/h, ac Operation, 30226 x 35306 x 39116cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

400 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

400m³/h

Series

3000

Dimensions

30226 x 35306 x 39116cm

Country of Origin

Spain