Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Soler&Palau 3300 Series Centrifugal Fan, 230 V, 1440m³/h, ac Operation, 28 x 31.4 x 33.3cm

RS Stock No.: 315-553Brand: Soler&PalauManufacturers Part No.: 330029 - CBM 7/7 72 6P C VR
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1440m³/h

Series

3300

Dimensions

28 x 31.4 x 33.3cm

Country of Origin

Spain

Stock information temporarily unavailable.

AED 2,996.89

AED 2,996.89 Each (ex VAT)

AED 3,146.73

AED 3,146.73 Each (inc. VAT)

Soler&Palau 3300 Series Centrifugal Fan, 230 V, 1440m³/h, ac Operation, 28 x 31.4 x 33.3cm

AED 2,996.89

AED 2,996.89 Each (ex VAT)

AED 3,146.73

AED 3,146.73 Each (inc. VAT)

Soler&Palau 3300 Series Centrifugal Fan, 230 V, 1440m³/h, ac Operation, 28 x 31.4 x 33.3cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1440m³/h

Series

3300

Dimensions

28 x 31.4 x 33.3cm

Country of Origin

Spain