Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Soler&Palau 3300 Series Centrifugal Fan, 230 V, 3120m³/h, ac Operation, 39.5 x 42.5 x 44cm

RS Stock No.: 315-558Brand: Soler&PalauManufacturers Part No.: 330038 - CBM 10/10 245 4P C VR
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

3120m³/h

Series

3300

Dimensions

39.5 x 42.5 x 44cm

Country of Origin

Spain

Stock information temporarily unavailable.

AED 5,225.81

AED 5,225.81 Each (ex VAT)

AED 5,487.10

AED 5,487.10 Each (inc. VAT)

Soler&Palau 3300 Series Centrifugal Fan, 230 V, 3120m³/h, ac Operation, 39.5 x 42.5 x 44cm

AED 5,225.81

AED 5,225.81 Each (ex VAT)

AED 5,487.10

AED 5,487.10 Each (inc. VAT)

Soler&Palau 3300 Series Centrifugal Fan, 230 V, 3120m³/h, ac Operation, 39.5 x 42.5 x 44cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

3120m³/h

Series

3300

Dimensions

39.5 x 42.5 x 44cm

Country of Origin

Spain