Soler&Palau 3301 Series Centrifugal Fan, 230 V, 4960m³/h, ac Operation

RS Stock No.: 315-561Brand: Soler&PalauManufacturers Part No.: 330126 - CBM-12/12 736W 6PC VR
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

4960m³/h

Series

3301

Country of Origin

Spain

Stock information temporarily unavailable.

AED 5,190.88

AED 5,190.88 Each (ex VAT)

AED 5,450.42

AED 5,450.42 Each (inc. VAT)

Soler&Palau 3301 Series Centrifugal Fan, 230 V, 4960m³/h, ac Operation

AED 5,190.88

AED 5,190.88 Each (ex VAT)

AED 5,450.42

AED 5,450.42 Each (inc. VAT)

Soler&Palau 3301 Series Centrifugal Fan, 230 V, 4960m³/h, ac Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

4960m³/h

Series

3301

Country of Origin

Spain