Technical Document
Specifications
Brand
Soler&PalauSupply Voltage
230 V
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
2560m³/h
Series
3322
Dimensions
32.2 x 38.5 x 39.5cm
Country of Origin
Spain
Stock information temporarily unavailable.
AED 4,067.11
AED 4,067.11 Each (ex VAT)
AED 4,270.47
AED 4,270.47 Each (inc. VAT)
Soler&Palau 3322 Series Centrifugal Fan, 230 V, 2560m³/h, ac Operation, 32.2 x 38.5 x 39.5cm
1
AED 4,067.11
AED 4,067.11 Each (ex VAT)
AED 4,270.47
AED 4,270.47 Each (inc. VAT)
Soler&Palau 3322 Series Centrifugal Fan, 230 V, 2560m³/h, ac Operation, 32.2 x 38.5 x 39.5cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Soler&PalauSupply Voltage
230 V
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
2560m³/h
Series
3322
Dimensions
32.2 x 38.5 x 39.5cm
Country of Origin
Spain