Technical Document
Specifications
Brand
Soler&PalauDiameter
160mm
Length
10m
Maximum Operating Temperature
+250°C
Suitable Applications
Air
Minimum Operating Temperature
-30°C
Country of Origin
Turkey
Stock information temporarily unavailable.
AED 2,195.19
AED 2,195.19 Each (ex VAT)
AED 2,304.95
AED 2,304.95 Each (inc. VAT)
Soler&Palau Ducting, 160mm Diameter, 10m Length
1
AED 2,195.19
AED 2,195.19 Each (ex VAT)
AED 2,304.95
AED 2,304.95 Each (inc. VAT)
Soler&Palau Ducting, 160mm Diameter, 10m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Soler&PalauDiameter
160mm
Length
10m
Maximum Operating Temperature
+250°C
Suitable Applications
Air
Minimum Operating Temperature
-30°C
Country of Origin
Turkey