Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Soler&Palau Ducting, 110mm Diameter

RS Stock No.: 315-542Brand: Soler&PalauManufacturers Part No.: 970156 - CBA 60
brand-logo
View all in Ducting

Technical Document

Specifications

Diameter

110mm

Maximum Operating Temperature

+40°C

Suitable Applications

Air

Minimum Operating Temperature

-20°C

Country of Origin

Spain

Stock information temporarily unavailable.

AED 470.56

AED 470.56 Each (ex VAT)

AED 494.09

AED 494.09 Each (inc. VAT)

Soler&Palau Ducting, 110mm Diameter

AED 470.56

AED 470.56 Each (ex VAT)

AED 494.09

AED 494.09 Each (inc. VAT)

Soler&Palau Ducting, 110mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

110mm

Maximum Operating Temperature

+40°C

Suitable Applications

Air

Minimum Operating Temperature

-20°C

Country of Origin

Spain