Technical Document
Specifications
Brand
Soler&PalauDiameter
125mm
Length
3m
Maximum Operating Temperature
+220°C
Suitable Applications
Air
Minimum Operating Temperature
-25°C
Country of Origin
Spain
Stock information temporarily unavailable.
AED 147.70
AED 147.70 Each (ex VAT)
AED 155.09
AED 155.09 Each (inc. VAT)
Soler&Palau Ducting, 125mm Diameter, 3m Length
1
AED 147.70
AED 147.70 Each (ex VAT)
AED 155.09
AED 155.09 Each (inc. VAT)
Soler&Palau Ducting, 125mm Diameter, 3m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Soler&PalauDiameter
125mm
Length
3m
Maximum Operating Temperature
+220°C
Suitable Applications
Air
Minimum Operating Temperature
-25°C
Country of Origin
Spain