Technical Document
Specifications
Brand
Soler&PalauDiameter
125mm
Length
3m
Maximum Operating Temperature
+250°C
Suitable Applications
Air
Minimum Operating Temperature
-30°C
Country of Origin
Turkey
Stock information temporarily unavailable.
AED 564.59
AED 564.59 Each (ex VAT)
AED 592.82
AED 592.82 Each (inc. VAT)
Soler&Palau Ducting, 125mm Diameter, 3m Length
1
AED 564.59
AED 564.59 Each (ex VAT)
AED 592.82
AED 592.82 Each (inc. VAT)
Soler&Palau Ducting, 125mm Diameter, 3m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Soler&PalauDiameter
125mm
Length
3m
Maximum Operating Temperature
+250°C
Suitable Applications
Air
Minimum Operating Temperature
-30°C
Country of Origin
Turkey