Technical Document
Specifications
Brand
SollatekInput Voltage
230V ac
Output Voltage
182 → 218V
Output Power
2000VA
Maximum Operating Frequency
72Hz
Minimum Operating Frequency
45Hz
You may be interested in
Sollatek Voltage Stabilizer 230V ac 4A Over Voltage and Under Voltage, Surge, 920VA, ChassisBrand: Sollatek
AED 770.32Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
OEM design line voltage conditioner,2kVA
1
P.O.A.
OEM design line voltage conditioner,2kVA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sollatek Voltage Stabilizer 230V ac 4A Over Voltage and Under Voltage, Surge, 920VA, ChassisBrand: Sollatek
AED 770.32Each (ex VAT)
Technical Document
Specifications
Brand
SollatekInput Voltage
230V ac
Output Voltage
182 → 218V
Output Power
2000VA
Maximum Operating Frequency
72Hz
Minimum Operating Frequency
45Hz
You may be interested in
Sollatek Voltage Stabilizer 230V ac 4A Over Voltage and Under Voltage, Surge, 920VA, ChassisBrand: Sollatek
AED 770.32Each (ex VAT)