Sonitron 75dB Through Hole Continuous Internal Buzzer, 13.9 x 13.9 x 6mm, 1.5V dc Min, 24V dc Max

Technical Document
Specifications
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
24V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Length
13.9mm
Depth
13.9mm
Height
6mm
Dimensions
13.9 x 13.9 x 6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.45kHz
Supply Current
1.8mA
Minimum Frequency
2550Hz
Distrelec Product Id
13766304
Country of Origin
Belgium
Product details
Square PCB mount continuous tone buzzer
Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation
AED 29.30
AED 29.30 Each (ex VAT)
AED 30.76
AED 30.76 Each (inc. VAT)
1
AED 29.30
AED 29.30 Each (ex VAT)
AED 30.76
AED 30.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 29.30 |
10 - 24 | AED 28.14 |
25 - 49 | AED 26.62 |
50 - 99 | AED 25.20 |
100+ | AED 23.36 |
Technical Document
Specifications
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
24V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Length
13.9mm
Depth
13.9mm
Height
6mm
Dimensions
13.9 x 13.9 x 6mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.45kHz
Supply Current
1.8mA
Minimum Frequency
2550Hz
Distrelec Product Id
13766304
Country of Origin
Belgium
Product details
Square PCB mount continuous tone buzzer
Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation