Sonitron 93.5dB SMD Continuous Internal Buzzer, 25 x 18mm, 5V dc Min, 16V dc Max

RS Stock No.: 805-5266Brand: SonitronManufacturers Part No.: SMAC-25-P15
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

16V dc

Sound Level

93.5dB

Drive Type

Internal

Tone Type

Continuous

Diameter

25mm

Height

18mm

Dimensions

25 x 18mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.35kHz

Supply Current

9.7mA

Country of Origin

Belgium

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 76.44

AED 76.44 Each (ex VAT)

AED 80.26

AED 80.26 Each (inc. VAT)

Sonitron 93.5dB SMD Continuous Internal Buzzer, 25 x 18mm, 5V dc Min, 16V dc Max

AED 76.44

AED 76.44 Each (ex VAT)

AED 80.26

AED 80.26 Each (inc. VAT)

Sonitron 93.5dB SMD Continuous Internal Buzzer, 25 x 18mm, 5V dc Min, 16V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 76.44
5 - 9AED 73.45
10 - 24AED 69.56
25 - 49AED 65.84
50+AED 60.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

16V dc

Sound Level

93.5dB

Drive Type

Internal

Tone Type

Continuous

Diameter

25mm

Height

18mm

Dimensions

25 x 18mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.35kHz

Supply Current

9.7mA

Country of Origin

Belgium

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more