Sonitron 79dB Through Hole Continuous External Piezo Buzzer, 13.96 x 13.96 x 6mm, 1.5 Min, 30V ac Max

RS Stock No.: 245-6528Brand: SonitronManufacturers Part No.: SMAT-13-P7.5
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

1.5

Maximum Supply Voltage

30V ac

Sound Level

79dB

Drive Type

External

Tone Type

Continuous

Length

13.96mm

Depth

13.9mm

Height

6mm

Dimensions

13.96 x 13.96 x 6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

5kHz

Minimum Frequency

800Hz

Capacitance

7.8nF

Country of Origin

Belgium

Product details

Square PCB mount Piezo transducers

Square cased PCB mounting
High sound output transducers
Requires external drive circuits to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.78

AED 23.78 Each (ex VAT)

AED 24.97

AED 24.97 Each (inc. VAT)

Sonitron 79dB Through Hole Continuous External Piezo Buzzer, 13.96 x 13.96 x 6mm, 1.5 Min, 30V ac Max

AED 23.78

AED 23.78 Each (ex VAT)

AED 24.97

AED 24.97 Each (inc. VAT)

Sonitron 79dB Through Hole Continuous External Piezo Buzzer, 13.96 x 13.96 x 6mm, 1.5 Min, 30V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 23.78
10 - 24AED 22.84
25 - 49AED 21.63
50 - 99AED 20.48
100+AED 19.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

1.5

Maximum Supply Voltage

30V ac

Sound Level

79dB

Drive Type

External

Tone Type

Continuous

Length

13.96mm

Depth

13.9mm

Height

6mm

Dimensions

13.96 x 13.96 x 6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

5kHz

Minimum Frequency

800Hz

Capacitance

7.8nF

Country of Origin

Belgium

Product details

Square PCB mount Piezo transducers

Square cased PCB mounting
High sound output transducers
Requires external drive circuits to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more