Sonitron 94dB Panel Mount Slow Pulse External Buzzer, 36.5 (Dia.) x 44mm, 5V dc Min, 80V dc Max

RS Stock No.: 805-5247Brand: SonitronManufacturers Part No.: SRA 80I A1
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Panel Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

80V dc

Sound Level

94dB

Drive Type

External

Tone Type

Slow Pulse

Diameter

36.5mm

Height

44mm

Dimensions

36.5 (Dia.) x 44mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.5kHz

Supply Current

15mA

Country of Origin

Belgium

Product details

Panel hole / Flanged mount pulsed tone buzzer flying lead

Panel hole or flanged mounting pulse tone buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 247.70

AED 247.70 Each (ex VAT)

AED 260.08

AED 260.08 Each (inc. VAT)

Sonitron 94dB Panel Mount Slow Pulse External Buzzer, 36.5 (Dia.) x 44mm, 5V dc Min, 80V dc Max

AED 247.70

AED 247.70 Each (ex VAT)

AED 260.08

AED 260.08 Each (inc. VAT)

Sonitron 94dB Panel Mount Slow Pulse External Buzzer, 36.5 (Dia.) x 44mm, 5V dc Min, 80V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 247.70
5 - 9AED 237.77
10 - 24AED 225.38
25+AED 212.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Panel Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

80V dc

Sound Level

94dB

Drive Type

External

Tone Type

Slow Pulse

Diameter

36.5mm

Height

44mm

Dimensions

36.5 (Dia.) x 44mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.5kHz

Supply Current

15mA

Country of Origin

Belgium

Product details

Panel hole / Flanged mount pulsed tone buzzer flying lead

Panel hole or flanged mounting pulse tone buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more