Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sony CXD5602 CXD5602PWBCAM1E Image Sensor CMOS 8 bit, I2C

RS Stock No.: 183-3894Brand: SonyManufacturers Part No.: CXD5602PWBCAM1E
brand-logo
View all in Image Sensor ICs

Technical Document

Specifications

Brand

Sony

Series

CXD5602

Interface Type

CMOS 8 bit, I2C

Length

24mm

Width

25mm

Maximum Operating Supply Voltage

3.7 V

Maximum Operating Temperature

+40 °C

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

10 °C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 174.28

AED 174.28 Each (ex VAT)

AED 182.99

AED 182.99 Each (inc. VAT)

Sony CXD5602 CXD5602PWBCAM1E Image Sensor CMOS 8 bit, I2C

AED 174.28

AED 174.28 Each (ex VAT)

AED 182.99

AED 182.99 Each (inc. VAT)

Sony CXD5602 CXD5602PWBCAM1E Image Sensor CMOS 8 bit, I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Sony

Series

CXD5602

Interface Type

CMOS 8 bit, I2C

Length

24mm

Width

25mm

Maximum Operating Supply Voltage

3.7 V

Maximum Operating Temperature

+40 °C

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

10 °C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more