Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Souriau Sunbank by Eaton, 851, Copper Alloy 12 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin

RS Stock No.: 129-8725Brand: Souriau Sunbank by EatonManufacturers Part No.: 85102E1412P50
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

12

Gender

Female

Contact Gender

Male

Current Rating

13A

Shell Size

14

Mounting Type

Panel Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

France

Product details

851 Series - Male sockets for soldering

Solder contacts Ø 1 mm for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).
The 1412 model also features 4 size 16 contacts (Ø 1.6 mm) for 18 → 14 AWG cable (cross-section = 0.93 → 1.91 mm2).

851 and 451 series cylindrical connectors

Stock information temporarily unavailable.

AED 242.56

AED 242.56 Each (ex VAT)

AED 254.69

AED 254.69 Each (inc. VAT)

Souriau Sunbank by Eaton, 851, Copper Alloy 12 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin

AED 242.56

AED 242.56 Each (ex VAT)

AED 254.69

AED 254.69 Each (inc. VAT)

Souriau Sunbank by Eaton, 851, Copper Alloy 12 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 242.56
5 - 24AED 212.03
25+AED 181.95

Technical Document

Specifications

Number Of Contacts

12

Gender

Female

Contact Gender

Male

Current Rating

13A

Shell Size

14

Mounting Type

Panel Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

France

Product details

851 Series - Male sockets for soldering

Solder contacts Ø 1 mm for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).
The 1412 model also features 4 size 16 contacts (Ø 1.6 mm) for 18 → 14 AWG cable (cross-section = 0.93 → 1.91 mm2).

851 and 451 series cylindrical connectors