Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Souriau Sunbank by Eaton, 851 10 Way Cable Connector Plug, Socket Contacts,Shell Size 12, Bayonet Coupling,

RS Stock No.: 217-2745Brand: Souriau Sunbank by EatonManufacturers Part No.: 85106J1210SW50
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V

Shell Size

12

Mounting Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Country of Origin

France

Stock information temporarily unavailable.

AED 299.37

AED 299.37 Each (ex VAT)

AED 314.34

AED 314.34 Each (inc. VAT)

Souriau Sunbank by Eaton, 851 10 Way Cable Connector Plug, Socket Contacts,Shell Size 12, Bayonet Coupling,

AED 299.37

AED 299.37 Each (ex VAT)

AED 314.34

AED 314.34 Each (inc. VAT)

Souriau Sunbank by Eaton, 851 10 Way Cable Connector Plug, Socket Contacts,Shell Size 12, Bayonet Coupling,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 299.37
10 - 49AED 293.34
50 - 99AED 281.40
100+AED 254.46

Technical Document

Specifications

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V

Shell Size

12

Mounting Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Country of Origin

France