Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Souriau Sunbank by Eaton, 851, Copper Alloy 12 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell

RS Stock No.: 159-8564Brand: Souriau Sunbank by EatonManufacturers Part No.: 85106J1412S50
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Female

Current Rating

13A

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Product details

851 series female plugs with sealed connector

Plugs with straight connector and cable gland.
Solder contacts for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).

851 and 451 series cylindrical connectors

Stock information temporarily unavailable.

AED 461.55

AED 461.55 Each (ex VAT)

AED 484.63

AED 484.63 Each (inc. VAT)

Souriau Sunbank by Eaton, 851, Copper Alloy 12 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell

AED 461.55

AED 461.55 Each (ex VAT)

AED 484.63

AED 484.63 Each (inc. VAT)

Souriau Sunbank by Eaton, 851, Copper Alloy 12 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Female

Current Rating

13A

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Product details

851 series female plugs with sealed connector

Plugs with straight connector and cable gland.
Solder contacts for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).

851 and 451 series cylindrical connectors