Technical Document
Specifications
Number Of Contacts
3
Gender
Male
Contact Gender
Female
Current Rating
7.5A
Voltage Rating
600 V
Shell Size
8
Mounting Type
Cable
Military Standard
MIL-DTL-26482
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
851
Country of Origin
France
AED 421.58
AED 421.58 Each (ex VAT)
AED 442.66
AED 442.66 Each (inc. VAT)
1
AED 421.58
AED 421.58 Each (ex VAT)
AED 442.66
AED 442.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 421.58 |
10 - 49 | AED 413.18 |
50 - 99 | AED 396.27 |
100+ | AED 358.36 |
Technical Document
Specifications
Number Of Contacts
3
Gender
Male
Contact Gender
Female
Current Rating
7.5A
Voltage Rating
600 V
Shell Size
8
Mounting Type
Cable
Military Standard
MIL-DTL-26482
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
851
Country of Origin
France