Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Souriau Sunbank by Eaton, 851 3 Way Jam Nut MIL Spec Circular Connector

RS Stock No.: 217-2754Brand: Souriau Sunbank by EatonManufacturers Part No.: 85107R123P50
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Jam Nut

Termination Method

Crimp

Connector Size

Standard

Series

851

Country of Origin

France

Stock information temporarily unavailable.

AED 423.88

AED 423.88 Each (ex VAT)

AED 445.07

AED 445.07 Each (inc. VAT)

Souriau Sunbank by Eaton, 851 3 Way Jam Nut MIL Spec Circular Connector

AED 423.88

AED 423.88 Each (ex VAT)

AED 445.07

AED 445.07 Each (inc. VAT)

Souriau Sunbank by Eaton, 851 3 Way Jam Nut MIL Spec Circular Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 423.88
10 - 49AED 415.43
50 - 99AED 398.42
100+AED 360.36

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Jam Nut

Termination Method

Crimp

Connector Size

Standard

Series

851

Country of Origin

France